


860010775016 | |
|---|---|
DigiKey Part Number | 732-8773-1-ND - Cut Tape (CT) 732-8773-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010775016 |
Description | CAP ALUM 150UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010775016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 462 mA @ 120 Hz | |
Ripple Current @ High Frequency | 637.56 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 50 | $0.73840 | $36.92 |
| 100 | $0.64240 | $64.24 |
| 250 | $0.57152 | $142.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.48060 | $240.30 |
| 1,000 | $0.45651 | $456.51 |
| Unit Price without GST: | $0.87000 |
|---|---|
| Unit Price with GST: | $0.95700 |

