


860010380026 | |
|---|---|
DigiKey Part Number | 732-8618-1-ND - Cut Tape (CT) 732-8618-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010380026 |
Description | CAP ALUM 5600UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010380026 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.453 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.13984 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.81000 | $2.81 |
| 50 | $2.39380 | $119.69 |
| 100 | $2.08520 | $208.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.77924 | $444.81 |
| 500 | $1.55666 | $778.33 |
| 1,250 | $1.48153 | $1,851.91 |
| Unit Price without GST: | $2.81000 |
|---|---|
| Unit Price with GST: | $3.09100 |

