
830108160801 | |
|---|---|
DigiKey Part Number | 1923-830108160801TR-ND - Tape & Reel (TR) 1923-830108160801CT-ND - Cut Tape (CT) 1923-830108160801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830108160801 |
Description | WE-XTAL QUARTZ CRYSTAL 24.0 MHZ; |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830108160801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $1.03800 | $10.38 |
| 50 | $0.99300 | $49.65 |
| 100 | $0.94790 | $94.79 |
| 500 | $0.88016 | $440.08 |
| 1,000 | $0.81245 | $812.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.69888 | $2,096.64 |
| Unit Price without GST: | $1.14000 |
|---|---|
| Unit Price with GST: | $1.25400 |

