
830069528 | |
|---|---|
DigiKey Part Number | 732-830069528TR-ND - Tape & Reel (TR) 732-830069528CT-ND - Cut Tape (CT) 732-830069528DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830069528 |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830069528 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 10 | $1.08700 | $10.87 |
| 50 | $1.03960 | $51.98 |
| 100 | $0.99240 | $99.24 |
| 500 | $0.92152 | $460.76 |
| 1,000 | $0.85064 | $850.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.68051 | $2,041.53 |
| Unit Price without GST: | $1.33000 |
|---|---|
| Unit Price with GST: | $1.46300 |

