
830059597 | |
|---|---|
DigiKey Part Number | 732-830059597TR-ND - Tape & Reel (TR) 732-830059597CT-ND - Cut Tape (CT) 732-830059597DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830059597 |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±15ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830059597 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.73400 | $7.34 |
| 50 | $0.70160 | $35.08 |
| 100 | $0.66960 | $66.96 |
| 500 | $0.62180 | $310.90 |
| 1,000 | $0.57474 | $574.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.50319 | $1,509.57 |
| Unit Price without GST: | $0.84000 |
|---|---|
| Unit Price with GST: | $0.92400 |

