



784774033 | |
|---|---|
DigiKey Part Number | 732-6827-2-ND - Tape & Reel (TR) 732-6827-1-ND - Cut Tape (CT) 732-6827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784774033 |
Description | FIXED IND 3.3UH 3.7A 60 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 3.7 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784774033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 43MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 5848 | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.191" (4.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.78000 | $2.78 |
| 10 | $2.64500 | $26.45 |
| 50 | $2.38060 | $119.03 |
| 100 | $2.20340 | $220.34 |
| 250 | $2.11624 | $529.06 |
| 500 | $1.93904 | $969.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.69277 | $2,539.16 |
| Unit Price without GST: | $2.78000 |
|---|---|
| Unit Price with GST: | $3.05800 |


