1.96 µH Unshielded Inductor 15 A 2.4mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7847229020

DigiKey Part Number
732-7847229020TR-ND - Tape & Reel (TR)
732-7847229020CT-ND - Cut Tape (CT)
732-7847229020DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7847229020
Description
FIXED IND 1.96UH 15A 2.4 MOHM
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
1.96 µH Unshielded Inductor 15 A 2.4mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7847229020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
39A
Shielding
Unshielded
DC Resistance (DCR)
2.4mOhm
Q @ Freq
-
Frequency - Self Resonant
134MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
10 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.713" L x 0.354" W (18.10mm x 9.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 599
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.85000$4.85
25$4.50960$112.74
50$4.30540$215.27
150$4.10300$615.45
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$3.74323$1,122.97
Manufacturers Standard Package
Unit Price without GST:$4.85000
Unit Price with GST:$5.33500