
784373865056 | |
|---|---|
DigiKey Part Number | 732-784373865056TR-ND - Tape & Reel (TR) 732-784373865056CT-ND - Cut Tape (CT) 732-784373865056DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784373865056 |
Description | FIXED IND 5.6UH 14.5A 10 MOHM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 14.5 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784373865056 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15.2MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.496" W (13.45mm x 12.60mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $4.68800 | $46.88 |
| 100 | $4.07680 | $407.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $3.58175 | $1,432.70 |
| 800 | $3.18864 | $2,550.91 |
| Unit Price without GST: | $5.02000 |
|---|---|
| Unit Price with GST: | $5.52200 |

