Infrared (IR) Emitter 850nm 1.5V 100mA 35mW/sr @ 50mA 30° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15400585F3590

DigiKey Part Number
732-15400585F3590-ND
Manufacturer
Manufacturer Product Number
15400585F3590
Description
WL-TIRC THT INFRARED ROUND WATER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.5V 100mA 35mW/sr @ 50mA 30° Radial
Datasheet
 Datasheet
EDA/CAD Models
15400585F3590 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
35mW/sr @ 50mA
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.5V
Viewing Angle
30°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 431
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$1.39000$1.39
10$1.26100$12.61
50$1.18380$59.19
100$1.10860$110.86
250$1.03068$257.67
500$0.87616$438.08
Manufacturers Standard Package
Unit Price without GST:$1.39000
Unit Price with GST:$1.52900