
7508116312 | |
|---|---|
DigiKey Part Number | 1297-1102-2-ND - Tape & Reel (TR) 1297-1102-1-ND - Cut Tape (CT) 1297-1102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7508116312 |
Description | XFMR LED DR AC/DC CONV 800UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4500Vrms Isolation 68 ~ 120kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7508116312 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | LED Drivers, AC/DC SMPS | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 120 ~ 375V | |
Voltage - Auxiliary | 20V | |
Voltage - Isolation | 4500Vrms | |
Inductance @ Frequency | 800µH @ 10kHz | |
Frequency | 68 ~ 120kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.477" (12.12mm) | |
Footprint | 0.846" L x 1.331" W (21.50mm x 33.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.19000 | $10.19 |
| 10 | $9.20300 | $92.03 |
| 25 | $8.83040 | $220.76 |
| 50 | $8.55720 | $427.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | $8.22200 | $986.64 |
| 240 | $7.96475 | $1,911.54 |
| 360 | $7.81742 | $2,814.27 |
| 600 | $7.63523 | $4,581.14 |
| 840 | $7.51735 | $6,314.57 |
| 1,200 | $7.39405 | $8,872.86 |
| Unit Price without GST: | $10.19000 |
|---|---|
| Unit Price with GST: | $11.20900 |



