For For AC/DC Converters SMPS Transformer 4000V Isolation 500kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750319835

DigiKey Part Number
732-750319835TR-ND - Tape & Reel (TR)
732-750319835CT-ND - Cut Tape (CT)
732-750319835DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750319835
Description
AUXILIARY GATE DRIVE TRANSFORMER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
For For AC/DC Converters SMPS Transformer 4000V Isolation 500kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For AC/DC Converters
Applications
-
Intended Chipset
UCC25800
Chipset Manufacturer
Texas Instruments
Voltage - Primary
7.5V
Voltage - Auxiliary
-
Voltage - Isolation
4000V
Inductance @ Frequency
23µH @ 10kHz
Frequency
500kHz
Operating Temperature
-40°C ~ 130°C
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Size / Dimension
0.445" L x 0.431" W (11.30mm x 10.95mm)
Height - Seated (Max)
0.470" (11.94mm)
Footprint
-
Style
Wirewound
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.28000$4.28
10$3.90200$39.02
50$3.53800$176.90
100$3.15950$315.95
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$3.15952$789.88
500$2.79552$1,397.76
1,250$2.41697$3,021.21
Manufacturers Standard Package
Unit Price without GST:$4.28000
Unit Price with GST:$4.70800