270 µH Shielded Drum Core, Wirewound Inductor 430 mA 1.64Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µH Shielded Drum Core, Wirewound Inductor 430 mA 1.64Ohm Max Nonstandard
WE-PD Series
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744777270

DigiKey Part Number
732-13516-2-ND - Tape & Reel (TR)
732-13516-1-ND - Cut Tape (CT)
732-13516-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744777270
Description
FIXED IND 270UH 430MA 1.64 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 µH Shielded Drum Core, Wirewound Inductor 430 mA 1.64Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744777270 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
480mA
Shielding
Shielded
DC Resistance (DCR)
1.64Ohm Max
Q @ Freq
-
Frequency - Self Resonant
4.3MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
7345
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,832
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.50000$3.50
10$3.11000$31.10
50$2.88860$144.43
100$2.77790$277.79
500$2.66562$1,332.81
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.34492$2,344.92
Manufacturers Standard Package
Unit Price without GST:$3.50000
Unit Price with GST:$3.85000