



744773039 | |
|---|---|
DigiKey Part Number | 732-4142-2-ND - Tape & Reel (TR) 732-4142-1-ND - Cut Tape (CT) 732-4142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744773039 |
Description | FIXED IND 3.9UH 1.88A 94 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Drum Core, Wirewound Inductor 1.88 A 94mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744773039 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.57A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 94mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.66000 | $2.66 |
| 10 | $2.53900 | $25.39 |
| 50 | $2.28600 | $114.30 |
| 100 | $2.11630 | $211.63 |
| 250 | $2.03060 | $507.65 |
| 500 | $1.86224 | $931.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.62471 | $2,437.07 |
| Unit Price without GST: | $2.66000 |
|---|---|
| Unit Price with GST: | $2.92600 |

