



7447706102 | |
|---|---|
DigiKey Part Number | 732-7447706102TR-ND - Tape & Reel (TR) 732-7447706102CT-ND - Cut Tape (CT) 732-7447706102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447706102 |
Description | FIXED IND 1MH 600MA 1.25 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Inductor 600 mA 1.25Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447706102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.25Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.45MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.83000 | $1.83 |
| 10 | $1.67900 | $16.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.37160 | $685.80 |
| Unit Price without GST: | $1.83000 |
|---|---|
| Unit Price with GST: | $2.01300 |

