


74454115 | |
|---|---|
DigiKey Part Number | 732-14062-2-ND - Tape & Reel (TR) 732-14062-1-ND - Cut Tape (CT) 732-14062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74454115 |
Description | FIXED IND 15UH 1.7A 85 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.7 A 85mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74454115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 85mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.99600 | $29.96 |
| 50 | $2.72120 | $136.06 |
| 100 | $2.47670 | $247.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $2.25098 | $1,350.59 |
| Unit Price without GST: | $3.29000 |
|---|---|
| Unit Price with GST: | $3.61900 |

