
74439384022 | |
|---|---|
DigiKey Part Number | 732-74439384022TR-ND - Tape & Reel (TR) 732-74439384022CT-ND - Cut Tape (CT) 732-74439384022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74439384022 |
Description | FIXED IND 2.2UH 16.7A 10.56 MOHM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 16.7 A 10.56mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74439384022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.56mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 27MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 27 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.311" L x 0.299" W (7.90mm x 7.60mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.52000 | $3.52 |
| 10 | $2.89700 | $28.97 |
| 100 | $2.37330 | $237.33 |
| 500 | $2.16084 | $1,080.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.76540 | $1,765.40 |
| Unit Price without GST: | $3.52000 |
|---|---|
| Unit Price with GST: | $3.87200 |

