
744393605047 | |
|---|---|
DigiKey Part Number | 732-744393605047TR-ND - Tape & Reel (TR) 732-744393605047CT-ND - Cut Tape (CT) 732-744393605047DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744393605047 |
Description | FIXED IND 4.7UH 27.9A 4.5 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 27.9 A 4.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744393605047 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.5mOhm Max |
Series | Frequency - Self Resonant 15MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.445" L x 0.394" W (11.30mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
Current - Saturation (Isat) 28A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.79000 | $5.79 |
| 10 | $4.73200 | $47.32 |
| 50 | $3.91660 | $195.83 |
| 100 | $3.60880 | $360.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $3.42013 | $1,026.04 |
| Unit Price without GST: | $5.79000 |
|---|---|
| Unit Price with GST: | $6.36900 |

