
744393230022 | |
|---|---|
DigiKey Part Number | 732-744393230022TR-ND - Tape & Reel (TR) 732-744393230022CT-ND - Cut Tape (CT) 732-744393230022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744393230022 |
Description | FIXED IND 220NH 20A 3.78 MOHM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 20 A 3.78mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744393230022 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.78mOhm Max |
Series | Frequency - Self Resonant 160MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Current - Saturation (Isat) 24.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.62000 | $2.62 |
| 10 | $2.12600 | $21.26 |
| 100 | $1.79090 | $179.09 |
| 500 | $1.52880 | $764.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.44406 | $2,888.12 |
| Unit Price without GST: | $2.62000 |
|---|---|
| Unit Price with GST: | $2.88200 |


