

74438335100 | |
---|---|
DigiKey Part Number | 732-4868-2-ND - Tape & Reel (TR) 732-4868-1-ND - Cut Tape (CT) 732-4868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438335100 |
Description | FIXED IND 10UH 850MA 513MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 850 mA 513mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74438335100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 513mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 21MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3015 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.88000 | $1.88 |
10 | $1.85600 | $18.56 |
50 | $1.73220 | $86.61 |
100 | $1.60970 | $160.97 |
500 | $1.48560 | $742.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.22397 | $1,223.97 |
Unit Price without GST: | $1.88000 |
---|---|
Unit Price with GST: | $2.06800 |