680 µH Shielded Drum Core, Wirewound Inductor 4.8 A 118.3mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µH Shielded Drum Core, Wirewound Inductor 4.8 A 118.3mOhm Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74437529203681

DigiKey Part Number
732-11720-ND
Manufacturer
Manufacturer Product Number
74437529203681
Description
FIXED IND 680UH 4.8A 118.3 MOHM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
680 µH Shielded Drum Core, Wirewound Inductor 4.8 A 118.3mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74437529203681 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
118.3mOhm
Q @ Freq
-
Frequency - Self Resonant
1.1MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
2920
Size / Dimension
1.102" L x 0.984" W (28.00mm x 25.00mm)
Height - Seated (Max)
0.807" (20.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$13.73000$13.73
50$12.05560$602.78
100$10.75980$1,075.98
270$9.78433$2,641.77
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$13.73000
Unit Price with GST:$15.10300