



74408941100 | |
|---|---|
DigiKey Part Number | 732-3901-2-ND - Tape & Reel (TR) 732-3901-1-ND - Cut Tape (CT) 732-3901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74408941100 |
Description | FIXED IND 10UH 900MA 248MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 900 mA 248mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74408941100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 248mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 33MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1919 (4848 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.53000 | $3.53 |
| 10 | $3.46500 | $34.65 |
| 50 | $3.33540 | $166.77 |
| 100 | $3.20900 | $320.90 |
| 250 | $2.95136 | $737.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.30908 | $1,154.54 |
| Unit Price without GST: | $3.53000 |
|---|---|
| Unit Price with GST: | $3.88300 |


