3.3 µH Semi-Shielded Drum Core, Wirewound Inductor 870 mA 279mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Semi-Shielded Drum Core, Wirewound Inductor 870 mA 279mOhm Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: T-Input filter for DC/DC converter

74404020033

DigiKey Part Number
732-10742-2-ND - Tape & Reel (TR)
732-10742-1-ND - Cut Tape (CT)
732-10742-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404020033
Description
FIXED IND 3.3UH 870MA 279 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µH Semi-Shielded Drum Core, Wirewound Inductor 870 mA 279mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404020033 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Semi-Shielded
DC Resistance (DCR)
279mOhm
Q @ Freq
-
Frequency - Self Resonant
78MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,886
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.89000$0.89
50$0.73980$36.99
100$0.56270$56.27
1,000$0.48882$488.82
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.45368$907.36
Manufacturers Standard Package
Unit Price without GST:$0.89000
Unit Price with GST:$0.97900