
702932000 | |
|---|---|
DigiKey Part Number | 732-12500-ND |
Manufacturer | |
Manufacturer Product Number | 702932000 |
Description | BOARD SPT SNAP FIT NYLON 7.90MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Fit Nylon 0.311" (7.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Fit | |
Between Board Height | 0.311" (7.90mm) | |
Length - Overall | 0.445" (11.30mm) | |
Support Hole Diameter | 0.189" (4.80mm) | |
Support Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Mounting Hole Diameter | 0.189" (4.80mm) | |
Mounting Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.30700 | $3.07 |
| 50 | $0.27360 | $13.68 |
| 100 | $0.24100 | $24.10 |
| 500 | $0.22400 | $112.00 |
| 1,000 | $0.21266 | $212.66 |
| Unit Price without GST: | $0.34000 |
|---|---|
| Unit Price with GST: | $0.37400 |

