
60316420112120 | |
|---|---|
DigiKey Part Number | 732-60316420112120-ND |
Manufacturer | |
Manufacturer Product Number | 60316420112120 |
Description | WR-SMA_SMA CABLE CONNECTOR_RIGHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector 50 Ohms Panel Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 60316420112120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | 1.13mm Coaxial Cable | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.25dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.83000 | $13.83 |
| 10 | $12.57400 | $125.74 |
| 25 | $11.50240 | $287.56 |
| 100 | $10.62880 | $1,062.88 |
| 500 | $9.88048 | $4,940.24 |
| 1,000 | $9.24566 | $9,245.66 |
| Unit Price without GST: | $13.83000 |
|---|---|
| Unit Price with GST: | $15.21300 |

