
B72862F1050S160 | |
|---|---|
DigiKey Part Number | 495-B72862F1050S160TR-ND - Tape & Reel (TR) 495-B72862F1050S160CT-ND - Cut Tape (CT) 495-B72862F1050S160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72862F1050S160 |
Description | FILTER LC 270PF 10MHZ ESD SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LC EMI Filter 4th Order Low Pass 2 Channel C = 270pF 1 A 0504 (1410 Metric), Array, 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | B72862F1050S160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 4th | |
Technology | LC | |
Number of Channels | 2 | |
Center / Cutoff Frequency | 10MHz (Cutoff) | |
Attenuation Value | 60dB @ 900MHz | |
Resistance - Channel (Ohms) | 0.2 | |
Current | 1 A | |
Values | C = 270pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Audio | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 0504 (1410 Metric), Array, 6 PC Pad | |
Size / Dimension | 0.054" L x 0.039" W (1.37mm x 1.00mm) | |
Height | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.60400 | $6.04 |
| 25 | $0.55720 | $13.93 |
| 50 | $0.52420 | $26.21 |
| 100 | $0.49290 | $49.29 |
| 250 | $0.45452 | $113.63 |
| 500 | $0.42752 | $213.76 |
| 1,000 | $0.40213 | $402.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.31567 | $1,578.35 |
| 10,000 | $0.29694 | $2,969.40 |
| 15,000 | $0.28649 | $4,297.35 |
| 25,000 | $0.27385 | $6,846.25 |
| 35,000 | $0.27282 | $9,548.70 |
| Unit Price without GST: | $0.74000 |
|---|---|
| Unit Price with GST: | $0.81400 |



