



1200770111 | |
|---|---|
DigiKey Part Number | WM21507-ND |
Manufacturer | |
Manufacturer Product Number | 1200770111 |
Description | DC MIC-CLOS CAP-BLACK MALE THD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) M12 Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Brad Micro-Change (M12) Connector | |
Shell Size - Insert | M12 | |
Material | - | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.30000 | $15.30 |
| 10 | $12.99600 | $129.96 |
| 30 | $12.02667 | $360.80 |
| 50 | $11.60060 | $580.03 |
| 100 | $11.04680 | $1,104.68 |
| 250 | $10.35544 | $2,588.86 |
| 500 | $9.86160 | $4,930.80 |
| 1,000 | $9.39146 | $9,391.46 |
| Unit Price without GST: | $15.30000 |
|---|---|
| Unit Price with GST: | $16.83000 |











