434123025826
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
434123025826
434123025826
Tact Switches from Würth Elektronik eiSos

434123025826

DigiKey Part Number
732-13662-2-ND - Tape & Reel (TR)
732-13662-1-ND - Cut Tape (CT)
732-13662-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
434123025826
Description
SWITCH TACTILE SPST-NO 0.05A 16V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
434123025826 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 16VDC
Actuator Type
Oval Button
Mounting Type
Actuator Height off PCB, Vertical
2.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
4.20mm x 3.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Liquid Crystal Polymer (LCP)
Switch Travel
0.20mm
Mechanical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,369
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.85000$0.85
25$0.81880$20.47
50$0.78100$39.05
250$0.70660$176.65
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,900$0.63596$1,844.28
Manufacturers Standard Package
Unit Price without GST:$0.85000
Unit Price with GST:$0.93500