2615011136000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2615011136000

2615011136000

DigiKey Part Number
732-2615011136000TR-ND - Tape & Reel (TR)
732-2615011136000CT-ND - Cut Tape (CT)
732-2615011136000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2615011136000
Description
RF TXRX MOD CELL NAV SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Cellular, Navigation GLONASS, GNSS, GPS, LTE Transceiver Module Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2615011136000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
-
Data Rate
375kbps
Power - Output
23dBm
Sensitivity
-
Serial Interfaces
ADC, I2C, GPIO, JTAG, SPI , UART
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
1MB Flash, 256kB RAM
Voltage - Supply
2.3V ~ 4.3V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 201
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$56.14000$56.14
10$49.24800$492.48
50$48.36840$2,418.42
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$43.18600$21,593.00
Manufacturers Standard Package
Unit Price without GST:$56.14000
Unit Price with GST:$61.75400