
78404064470 | |
|---|---|
DigiKey Part Number | 732-78404064470TR-ND - Tape & Reel (TR) 732-78404064470CT-ND - Cut Tape (CT) 732-78404064470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78404064470 |
Description | FIXED IND 47UH 1.4A 252 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 1.4 A 252mOhm Max 2424 (6060 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 78404064470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 252mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -50°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.05000 | $2.05 |
| 10 | $1.86400 | $18.64 |
| 50 | $1.67440 | $83.72 |
| 100 | $1.52880 | $152.88 |
| 500 | $1.47056 | $735.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.41174 | $2,117.61 |
| Unit Price without GST: | $2.05000 |
|---|---|
| Unit Price with GST: | $2.25500 |

