
151031VS04000 | |
---|---|
DigiKey Part Number | 732-5007-ND |
Manufacturer | |
Manufacturer Product Number | 151031VS04000 |
Description | LED GREEN DIFFUSED 3MM ROUND T/H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 151031VS04000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 573nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.55mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
50 | $0.29840 | $14.92 |
100 | $0.25720 | $25.72 |
500 | $0.22332 | $111.66 |
Unit Price without GST: | $0.31000 |
---|---|
Unit Price with GST: | $0.34100 |