DC Motor Vibration, ERM (Haptic) 10000 RPM 3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VZ4FC1B0951788U

DigiKey Part Number
1670-VZ4FC1B0951788UTR-ND - Tape & Reel (TR)
1670-VZ4FC1B0951788UCT-ND - Cut Tape (CT)
1670-VZ4FC1B0951788UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VZ4FC1B0951788U
Description
VIBRATION ERM MOTOR 9K RPM 0.9G
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 10000 RPM 3VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vybronics Inc
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC Motor
Function
Vibration, ERM (Haptic)
Voltage - Rated
3VDC
RPM
10000 RPM
Torque - Rated (oz-in / mNm)
0.977 / 6.9
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 0.191" x 0.177" (4.85mm x 4.50mm)
Diameter - Shaft
-
Length - Shaft and Bearing
0.156" (3.95mm)
Mounting Hole Spacing
-
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.12000$4.12
5$3.78400$18.92
10$3.64800$36.48
25$3.47640$86.91
50$3.35240$167.62
100$3.23240$323.24
250$3.08072$770.18
500$2.97068$1,485.34
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.86455$2,864.55
2,000$2.76224$5,524.48
3,000$2.70407$8,112.21
5,000$2.63254$13,162.70
Manufacturers Standard Package
Unit Price without GST:$4.12000
Unit Price with GST:$4.53200