Similar

VG1036002D | |
|---|---|
DigiKey Part Number | 1670-VG1036002D-ND |
Manufacturer | |
Manufacturer Product Number | VG1036002D |
Description | VIBRATION LRA MOTOR 2V COIN |
Customer Reference | |
Detailed Description | AC Motor Vibration, LRA (Haptic) 2VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | AC Motor | |
Function | Vibration, LRA (Haptic) | |
Motor Type | - | |
Voltage - Rated | 2VAC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.394" Dia (10.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | - | |
Base Product Number |


