
Y149612R1000C9R | |
|---|---|
DigiKey Part Number | Y149612R1000C9R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y149612R1000C9R |
Description | RES SMD 12.1OHM 0.25% 0.15W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.1 Ohms ±0.25% 0.15W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y149612R1000C9R Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.65965 | $11,659.65 |
| Unit Price without GST: | $11.65965 |
|---|---|
| Unit Price with GST: | $12.82562 |

