
RWB120R0QL | |
|---|---|
DigiKey Part Number | 804-RWB120R0QLTR-ND - Tape & Reel (TR) 804-RWB120R0QLCT-ND - Cut Tape (CT) 804-RWB120R0QLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RWB120R0QL |
Description | RWB120R0QL 2 PPM REELED CUSTOM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.02% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.13000 | $17.13 |
| 10 | $13.99600 | $139.96 |
| 25 | $13.27520 | $331.88 |
| 50 | $12.85760 | $642.88 |
| 100 | $12.65320 | $1,265.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $12.13113 | $3,639.34 |
| 600 | $11.94630 | $7,167.78 |
| 900 | $11.85614 | $10,670.53 |
| Unit Price without GST: | $17.13000 |
|---|---|
| Unit Price with GST: | $18.84300 |

