
PDY13R000A | |
|---|---|
DigiKey Part Number | 804-PDY13R000A-ND |
Manufacturer | |
Manufacturer Product Number | PDY13R000A |
Description | PDY13R000A 2.5 PPM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±0.05% 8W Through Hole Resistor TO-220-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | - | |
Temperature Coefficient | ±2.5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.417" L x 0.177" W (10.60mm x 4.50mm) | |
Height - Seated (Max) | 0.768" (19.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $64.27500 | $1,285.50 |
| Unit Price without GST: | $64.27500 |
|---|---|
| Unit Price with GST: | $70.70250 |

