
AOD3N60 | |
|---|---|
DigiKey Part Number | 785-1181-2-ND - Tape & Reel (TR) 785-1181-1-ND - Cut Tape (CT) 785-1181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD3N60 |
Description | MOSFET N-CH 600V 2.5A TO252 |
Customer Reference | |
Detailed Description | N-Channel 600 V 2.5A (Tc) 56.8W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 1.25A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 370 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 56.8W (Tc) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.99000 | $1.99 |
| 10 | $1.25400 | $12.54 |
| 100 | $0.82660 | $82.66 |
| 500 | $0.64336 | $321.68 |
| 1,000 | $0.58433 | $584.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.52043 | $1,301.07 |
| 5,000 | $0.48093 | $2,404.65 |
| 7,500 | $0.46081 | $3,456.07 |
| 12,500 | $0.43821 | $5,477.62 |
| 17,500 | $0.42482 | $7,434.35 |
| 25,000 | $0.41182 | $10,295.50 |
| Unit Price without GST: | $1.99000 |
|---|---|
| Unit Price with GST: | $2.18900 |


