
PMRL125W-BCG5H | |
|---|---|
DigiKey Part Number | PMRL125W-BCG5H-ND |
Manufacturer | |
Manufacturer Product Number | PMRL125W-BCG5H |
Description | LED PNL IND GREEN 3MM WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 45° 5V 15mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 5V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.23" (5.84mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 44mcd | |
Wavelength - Peak | 565nm | |
Viewing Angle | 45° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.00000 | $28.00 |
| 25 | $15.67760 | $391.94 |
| 100 | $15.53140 | $1,553.14 |
| Unit Price without GST: | $28.00000 |
|---|---|
| Unit Price with GST: | $30.80000 |


