
HLMP-Q800-00011 | |
|---|---|
DigiKey Part Number | 516-HLMP-Q800-00011TR-ND - Tape & Reel (TR) 516-HLMP-Q800-00011CT-ND - Cut Tape (CT) 516-HLMP-Q800-00011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-Q800-00011 |
Description | LED IR POLY 880NM GW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm (850nm ~ 900nm) 1.54V 100mA 114mW/sr @ 100mA (Typ) 24° 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 114mW/sr @ 100mA (Typ) | |
Wavelength | 880nm (850nm ~ 900nm) | |
Voltage - Forward (Vf) (Typ) | 1.54V | |
Viewing Angle | 24° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.44000 | $3.44 |
| 10 | $2.48400 | $24.84 |
| 100 | $1.90950 | $190.95 |
| 500 | $1.65606 | $828.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.30143 | $1,952.15 |
| 3,000 | $1.24748 | $3,742.44 |
| 4,500 | $1.24236 | $5,590.62 |
| Unit Price without GST: | $3.44000 |
|---|---|
| Unit Price with GST: | $3.78400 |

