
LPC_072_CTP | |
|---|---|
DigiKey Part Number | LPC_072_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LPC_072_CTP |
Description | LIGHT PIPE ROUND 4MM CLEAR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Clamping | |
Lens Style | Round with Flat Top | |
Lens Size | 4.83mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.20400 | $12.04 |
| 100 | $0.89520 | $89.52 |
| 500 | $0.75814 | $379.07 |
| 1,000 | $0.70365 | $703.65 |
| 2,000 | $0.65698 | $1,313.96 |
| 5,000 | $0.61939 | $3,096.95 |
| 10,000 | $0.57198 | $5,719.80 |
| 25,000 | $0.55784 | $13,946.00 |
| Unit Price without GST: | $1.71000 |
|---|---|
| Unit Price with GST: | $1.88100 |

