
LPC_048_CTP | |
|---|---|
DigiKey Part Number | LPC_048_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LPC_048_CTP |
Description | LIGHT PIPE ROUND 4MM CLEAR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Clamping | |
Lens Style | Round with Flat Top | |
Lens Size | 4.83mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.67000 | $1.67 |
| 10 | $1.16800 | $11.68 |
| 100 | $0.86790 | $86.79 |
| 500 | $0.73420 | $367.10 |
| 1,000 | $0.69046 | $690.46 |
| 2,000 | $0.65335 | $1,306.70 |
| 5,000 | $0.61282 | $3,064.10 |
| 10,000 | $0.58758 | $5,875.80 |
| 25,000 | $0.56008 | $14,002.00 |
| Unit Price without GST: | $1.67000 |
|---|---|
| Unit Price with GST: | $1.83700 |

