


C0603C104J1RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C104J1RACTUTR-ND - Tape & Reel (TR) 399-C0603C104J1RACTUCT-ND - Cut Tape (CT) 399-C0603C104J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104J1RACTU |
Description | CAP CER 0.1UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.24800 | $2.48 |
| 50 | $0.17960 | $8.98 |
| 100 | $0.15860 | $15.86 |
| 500 | $0.12340 | $61.70 |
| 1,000 | $0.11258 | $112.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09634 | $385.36 |
| 8,000 | $0.09031 | $722.48 |
| 12,000 | $0.08729 | $1,047.48 |
| 20,000 | $0.08395 | $1,679.00 |
| 28,000 | $0.08199 | $2,295.72 |
| 40,000 | $0.08011 | $3,204.40 |
| Unit Price without GST: | $0.43000 |
|---|---|
| Unit Price with GST: | $0.47300 |

