LED Panel Indicator Orange 30° 5V 20mA Wire Leads - 6.000" (152.40mm)
cms-photo-disclaimer

CR-1-3060-9907-I

cms-digikey-product-number
28-CR-1-3060-9907-I-ND
cms-manufacturer
cms-manufacturer-product-number
CR-1-3060-9907-I
cms-description
LED PNL IND ORANGE WIRE LEADS
cms-standard-lead-time
12 Weeks
cms-customer-reference
cms-detailed-description
LED Panel Indicator Orange 30° 5V 20mA Wire Leads - 6.000" (152.40mm)
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Orange
Lens Color
Orange
Lens Transparency
-
Ratings
DC
Voltage
5V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.10mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
600mcd
Wavelength - Peak
610nm
Viewing Angle
30°
Termination Style
Wire Leads - 6.000" (152.40mm)
Ingress Protection
IP66
Features
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bag
cms-quantityUnit Pricecms-ext-price
100$17.40220$1,740.22
cms-manufacturer-standard-package
Unit Price without GST:$17.40220
Unit Price with GST:$19.14242