Red 623nm LED Indication - Discrete 2.2V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASCQFR60-BZ211R0R105

DigiKey Part Number
516-ASCQFR60-BZ211R0R105TR-ND - Tape & Reel (TR)
516-ASCQFR60-BZ211R0R105CT-ND - Cut Tape (CT)
516-ASCQFR60-BZ211R0R105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASCQFR60-BZ211R0R105
Description
LED RED DIFFUSED 4PLCC SMD
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Red 623nm LED Indication - Discrete 2.2V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
2.45mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
50mA
Viewing Angle
55°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 3.10mm W
Height (Max)
3.45mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.37000$1.37
10$0.95400$9.54
100$0.70150$70.15
500$0.58878$294.39
1,000$0.55184$551.84
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.42953$859.06
4,000$0.40760$1,630.40
6,000$0.39635$2,378.10
10,000$0.38366$3,836.60
14,000$0.37611$5,265.54
20,000$0.37474$7,494.80
Manufacturers Standard Package
Unit Price without GST:$1.37000
Unit Price with GST:$1.50700