
CMC_443_CTP | |
|---|---|
DigiKey Part Number | CMC_443_CTP-ND |
Manufacturer | |
Manufacturer Product Number | CMC_443_CTP |
Description | 5MM LENS WASHER RTAINR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CMC_443_CTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Color | - | |
Lens Style | - | |
Lens Size | - | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.49000 | $2.49 |
| 10 | $2.12000 | $21.20 |
| 25 | $1.98640 | $49.66 |
| 50 | $1.89140 | $94.57 |
| 100 | $1.80090 | $180.09 |
| 300 | $1.66650 | $499.95 |
| 500 | $1.60748 | $803.74 |
| 1,000 | $1.53074 | $1,530.74 |
| 2,500 | $1.43494 | $3,587.35 |
| Unit Price without GST: | $2.49000 |
|---|---|
| Unit Price with GST: | $2.73900 |

