
C905-GLP28H-O | |
|---|---|
DigiKey Part Number | 28-C905-GLP28H-O-ND |
Manufacturer | |
Manufacturer Product Number | C905-GLP28H-O |
Description | LED PNL IND GREEN 5.10MM LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 50° Wire Wrap, 0.201" (5.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | - | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.29" (7.37mm) | |
Lens Size | 5.10mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 2.3mcd | |
Wavelength - Peak | 565nm | |
Viewing Angle | 50° | |
Termination Style | Wire Wrap, 0.201" (5.1mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $11.10440 | $1,110.44 |
| Unit Price without GST: | $11.10440 |
|---|---|
| Unit Price with GST: | $12.21484 |

