
A1B-120 | |
|---|---|
DigiKey Part Number | VCCA1B-120-ND |
Manufacturer | |
Manufacturer Product Number | A1B-120 |
Description | LAMP NEON T-2 WIRE 65VAC 90VDC |
Customer Reference | |
Detailed Description | Neon Lamp Clear 65VAC, 90VDC Round with Domed Top T-2 Wire Terminal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Neon | |
Color | Clear | |
Voltage Rating | 65VAC, 90VDC | |
Lens Style | Round with Domed Top | |
Lens Size | T-2 | |
Lead Style | Wire Terminal |

