7011X1/7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 0
Unit Price: $0.19534
Datasheet
Image for 7011X1/7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7011X1/7

DigiKey Part Number
L61017TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7011X1/7
Description
LED RED/YLW CLEAR SMD
Customer Reference
Detailed Description
Red, Yellow LED Indication - Discrete 1.7V Red, 2.1V Yellow 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7011X1/7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.80mm x 2.50mm
Voltage - Forward (Vf) (Typ)
1.7V Red, 2.1V Yellow
Current - Test
20mA Red, 20mA Yellow
Viewing Angle
100°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
660nm Red, 570nm Yellow
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.50mm W
Height (Max)
1.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes