
464W-BCG2-NGO-R- | |
|---|---|
DigiKey Part Number | 28-464W-BCG2-NGO-R--ND |
Manufacturer | |
Manufacturer Product Number | 464W-BCG2-NGO-R- |
Description | LED PNL IND GREEN DIFF 9.91MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 24° 2V Wire Leads - 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 9.91mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 80mcd | |
Wavelength - Peak | 565nm | |
Viewing Angle | 24° | |
Termination Style | Wire Leads - 6.000" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |

