1847-10PK is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Visual Communications Company - VCC
In Stock: 2,468
Unit Price: $3.60000
Datasheet
Incandescent Lamp Clear 6.3V Round with Domed Top RT-3 1/4 Miniature Bayonet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1847-10PK

DigiKey Part Number
1847-10PK-ND
Manufacturer
Manufacturer Product Number
1847-10PK
Description
LAMP INCAN RT-3.25 MIN BAYO 6.3V
Customer Reference
Detailed Description
Incandescent Lamp Clear 6.3V Round with Domed Top RT-3 1/4 Miniature Bayonet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
-
Packaging
Bag
Part Status
Discontinued at DigiKey
Type
Incandescent
Color
Clear
Voltage Rating
6.3V
MSCP (Mean Spherical Candle Power)
0.38
Lens Style
Round with Domed Top
Lens Size
RT-3 1/4
Lead Style
Miniature Bayonet
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types