LED Lamp Replacement Red Bayonet T - 3 1/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1835L3-R-CR

DigiKey Part Number
28-1835L3-R-CR-ND
Manufacturer
Manufacturer Product Number
1835L3-R-CR
Description
LED REPLAC. T-3 1/4 BAY (GE ET-1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement Red Bayonet T - 3 1/4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Active
Can Replace Lamps
Multiple Bayonet Base Lamps
Size / Dimension
T - 3 1/4
Wavelength
-
Voltage - Forward (Vf) (Typ)
-
Base Type
Bayonet
Color
Red
Millicandela Rating
-
Configuration
Standard Light Bulb
Applications
General Purpose Lighting
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$26.15000$26.15
25$19.12200$478.05
100$17.12250$1,712.25
500$15.59466$7,797.33
1,000$14.50956$14,509.56
Manufacturers Standard Package
Unit Price without GST:$26.15000
Unit Price with GST:$28.76500